Diode 660 V 2A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6622/TR

DigiKey Part Number
150-JAN1N6622/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N6622/TR
Description
DIODE STANDARD 660V 2A AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 660 V 2A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 660 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
10pF @ 10V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/585
Voltage - DC Reverse (Vr) (Max)
660 V
Mounting Type
Current - Average Rectified (Io)
2A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 2 A
Supplier Device Package
A, Axial
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1009,98650 €998,65 €
Manufacturers Standard Package
Unit Price without VAT:9,98650 €
Unit Price with VAT:11,88394 €