Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5816R | |
|---|---|
DigiKey Part Number | JAN1N5816R-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5816R |
Description | DIODE STD REV 150V 20A DO203AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Packaging Bulk | Capacitance @ Vr, F 300pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/478 |
Voltage - DC Reverse (Vr) (Max) 150 V | Mounting Type |
Current - Average Rectified (Io) 20A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 20 A | Supplier Device Package DO-203AA (DO-4) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5816R | Microchip Technology | 0 | 1N5816R-ND | 57,20560 € | Parametric Equivalent |
| JANS1N5816R | Microchip Technology | 0 | JANS1N5816R-ND | 686,04540 € | Parametric Equivalent |
| JANTX1N5816R | Microchip Technology | 0 | JANTX1N5816R-ND | 131,44370 € | Parametric Equivalent |
| JANTXV1N5816R | Microchip Technology | 0 | JANTXV1N5816R-ND | 213,91420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 116,90480 € | 11.690,48 € |
| Unit Price without VAT: | 116,90480 € |
|---|---|
| Unit Price with VAT: | 139,11671 € |


