Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5816R | |
|---|---|
DigiKey Part Number | 1N5816R-ND |
Manufacturer | |
Manufacturer Product Number | 1N5816R |
Description | DIODE STD REV 150V 20A DO203AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Stud Mount DO-203AA (DO-4) |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Packaging Bulk | Capacitance @ Vr, F 300pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 20 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5816R | Microchip Technology | 0 | JAN1N5816R-ND | 115,97680 € | Parametric Equivalent |
| JANS1N5816R | Microchip Technology | 0 | JANS1N5816R-ND | 680,60000 € | Parametric Equivalent |
| JANTX1N5816R | Microchip Technology | 0 | JANTX1N5816R-ND | 130,40030 € | Parametric Equivalent |
| JANTXV1N5816R | Microchip Technology | 0 | JANTXV1N5816R-ND | 212,21630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,75160 € | 5.675,16 € |
| Unit Price without VAT: | 56,75160 € |
|---|---|
| Unit Price with VAT: | 67,53440 € |


