UES1103E3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,00870 €
Datasheet
Diode 150 V 2.5A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UES1103E3/TR

DigiKey Part Number
150-UES1103E3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UES1103E3/TR
Description
DIODE STANDARD 150V 2.5AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 150 V 2.5A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10014,04840 €1.404,84 €
Manufacturers Standard Package
Unit Price without VAT:14,04840 €
Unit Price with VAT:16,71760 €