Parametric Equivalent

UES1103E3 | |
|---|---|
DigiKey Part Number | 150-UES1103E3-ND |
Manufacturer | |
Manufacturer Product Number | UES1103E3 |
Description | DIODE STANDARD 150V 2.5AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2.5A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 2.5A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UES1103E3/TR | Microchip Technology | 0 | 150-UES1103E3/TR-ND | 13,87380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,83450 € | 1.383,45 € |
| Unit Price without VAT: | 13,83450 € |
|---|---|
| Unit Price with VAT: | 16,46306 € |


