Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4992US | |
|---|---|
DigiKey Part Number | JAN1N4992US-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4992US |
Description | DIODE ZENER 270V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 270 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 206 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 800 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4992US | Microchip Technology | 0 | 1N4992US-ND | 14,36740 € | Parametric Equivalent |
| 1N4992US/TR | Microchip Technology | 28 | 150-1N4992US/TRCT-ND | 14,40000 € | Parametric Equivalent |
| JAN1N4992CUS | Microchip Technology | 0 | JAN1N4992CUS-ND | 32,85100 € | Parametric Equivalent |
| JAN1N4992CUS/TR | Microchip Technology | 0 | 150-JAN1N4992CUS/TR-ND | 32,98300 € | Parametric Equivalent |
| JAN1N4992DUS | Microchip Technology | 0 | JAN1N4992DUS-ND | 41,07040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,82380 € | 1.282,38 € |
| Unit Price without VAT: | 12,82380 € |
|---|---|
| Unit Price with VAT: | 15,26032 € |



