JAN1N4992CUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 32,98300 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 41,07040 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 41,20230 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 263,85040 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 263,98240 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 304,78880 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 304,92080 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 49,03910 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 49,17100 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 61,42740 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 76,12460 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 76,25660 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,29300 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 65,42500 €
Datasheet
Zener Diode 270 V 5 W ±2% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4992CUS

DigiKey Part Number
JAN1N4992CUS-ND
Manufacturer
Manufacturer Product Number
JAN1N4992CUS
Description
DIODE ZENER 270V 5W D5B
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 270 V 5 W ±2% Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 206 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/356
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
5 W
Package / Case
Impedance (Max) (Zzt)
800 Ohms
Supplier Device Package
D-5B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4992CUS/TRMicrochip Technology0150-JAN1N4992CUS/TR-ND32,98300 €Parametric Equivalent
JAN1N4992DUSMicrochip Technology0JAN1N4992DUS-ND41,07040 €Parametric Equivalent
JAN1N4992DUS/TRMicrochip Technology0150-JAN1N4992DUS/TR-ND41,20230 €Parametric Equivalent
JANS1N4992CUSMicrochip Technology0JANS1N4992CUS-ND263,85040 €Parametric Equivalent
JANS1N4992CUS/TRMicrochip Technology0150-JANS1N4992CUS/TR-ND263,98240 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10032,85100 €3.285,10 €
Unit Price without VAT:32,85100 €
Unit Price with VAT:39,09269 €