JAN1N4626-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,90885 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,15160 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,26360 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,95020 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,06210 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 107
Unit Price: 4,44000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,91570 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,83670 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,85390 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,18610 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,29810 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,02253 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,15160 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,98660 €
Datasheet
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4626-1

DigiKey Part Number
1086-18424-ND
Manufacturer
Manufacturer Product Number
JAN1N4626-1
Description
DIODE ZENER 5.6V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1400 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2092,82278 €589,96 €
Unit Price without VAT:2,82278 €
Unit Price with VAT:3,35911 €