Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4626D-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4626D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4626D-1/TR |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1400 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4626D-1 | Microchip Technology | 0 | 1086-18432-ND | 10,47080 € | Parametric Equivalent |
| JANTX1N4626D-1 | Microchip Technology | 0 | 1086-18433-ND | 14,25330 € | Parametric Equivalent |
| JANTX1N4626D-1/TR | Microchip Technology | 0 | 150-JANTX1N4626D-1/TR-ND | 14,38420 € | Parametric Equivalent |
| JANTXV1N4626D-1 | Microchip Technology | 0 | 1086-18434-ND | 26,30780 € | Parametric Equivalent |
| JANTXV1N4626D-1/TR | Microchip Technology | 0 | 150-JANTXV1N4626D-1/TR-ND | 26,45180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,60170 € | 1.060,17 € |
| Unit Price without VAT: | 10,60170 € |
|---|---|
| Unit Price with VAT: | 12,61602 € |


