Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3040CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N3040CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N3040CUR-1/TR |
Description | DIODE ZENER 68V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 51.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 150 Ohms | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3040CUR-1 | Microchip Technology | 0 | 1086-16692-ND | 28,44120 € | Parametric Equivalent |
| JAN1N3040DUR-1 | Microchip Technology | 0 | 1086-16698-ND | 35,53520 € | Parametric Equivalent |
| JAN1N3040DUR-1/TR | Microchip Technology | 0 | 150-JAN1N3040DUR-1/TR-ND | 35,67910 € | Parametric Equivalent |
| JANTX1N3040CUR-1 | Microchip Technology | 0 | 1086-16693-ND | 32,59030 € | Parametric Equivalent |
| JANTX1N3040CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N3040CUR-1/TR-ND | 32,72120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,57210 € | 2.857,21 € |
| Unit Price without VAT: | 28,57210 € |
|---|---|
| Unit Price with VAT: | 34,00080 € |


