Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3020B-1 | |
|---|---|
DigiKey Part Number | JAN1N3020B-1-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3020B-1 |
Description | DIODE ZENER 10V 1W DO204AL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N3020B-1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 25 µA @ 7.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3020B-1/TR | Microchip Technology | 0 | 150-JAN1N3020B-1/TR-ND | 7,08090 € | Parametric Equivalent |
| 1N4740A BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4740ABKTIN/LEAD-ND | 0,04772 € | Parametric Equivalent |
| BZX85C10 R0G | Taiwan Semiconductor Corporation | 0 | 1801-BZX85C10R0GTR-ND | 0,05241 € | Parametric Equivalent |
| BZX85C10TR5K | Rochester Electronics, LLC | 80.000 | 2156-BZX85C10TR5K-ND | 0,03400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,01540 € | 701,54 € |
| Unit Price without VAT: | 7,01540 € |
|---|---|
| Unit Price with VAT: | 8,34833 € |





