Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3012B | |
|---|---|
DigiKey Part Number | JAN1N3012B-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3012B |
Description | DIODE ZENER 160V 10W DO213AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 10 W ±5% Stud Mount DO-213AA (DO-4) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 121.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/124 |
Tolerance ±5% | Mounting Type Stud Mount |
Power - Max 10 W | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA (DO-4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3012RB | Microchip Technology | 0 | JAN1N3012RB-ND | 383,36740 € | Parametric Equivalent |
| JANTX1N3012B | Microchip Technology | 0 | JANTX1N3012B-ND | 473,97820 € | Parametric Equivalent |
| JANTX1N3012RB | Microchip Technology | 0 | JANTX1N3012RB-ND | 473,97820 € | Parametric Equivalent |
| JANTXV1N3012B | Microchip Technology | 0 | JANTXV1N3012B-ND | 841,65900 € | Parametric Equivalent |
| JANTXV1N3012RB | Microchip Technology | 0 | JANTXV1N3012RB-ND | 841,65900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 317,15080 € | 15.857,54 € |
| Unit Price without VAT: | 317,15080 € |
|---|---|
| Unit Price with VAT: | 377,40945 € |


