
JANTX1N3012B | |
|---|---|
DigiKey Part Number | JANTX1N3012B-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3012B |
Description | DIODE ZENER 160V 10W DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 10 W ±5% Stud Mount DO-213AA (DO-4) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 121.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/124 |
Tolerance ±5% | Mounting Type Stud Mount |
Power - Max 10 W | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA (DO-4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 473,97820 € | 23.698,91 € |
| Unit Price without VAT: | 473,97820 € |
|---|---|
| Unit Price with VAT: | 564,03406 € |

