
HV56264T-E/AKA-VAO | |
|---|---|
DigiKey Part Number | 150-HV56264T-E/AKA-VAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV56264T-E/AKA-VAO |
Description | IC OPAMP GP 4 CIRCUIT 60TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 60-TFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HV56264T-E/AKA-VAO Models |
Category | Voltage - Supply Span (Min) 4.5 V |
Mfr | Voltage - Supply Span (Max) 5.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Amplifier Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 60-TFBGA |
-3db Bandwidth 150 kHz | Supplier Device Package 60-TFBGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,96834 € | 17.905,02 € |
| Unit Price without VAT: | 5,96834 € |
|---|---|
| Unit Price with VAT: | 7,10232 € |

