HV5522PJ-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 48
Unit Price: 6,29000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 76
Unit Price: 5,90000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 28
Unit Price: 7,48000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 40
Unit Price: 7,16000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,30988 €
Datasheet
Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV5522PJ-G

DigiKey Part Number
HV5522PJ-G-ND
Manufacturer
Manufacturer Product Number
HV5522PJ-G
Description
IC SR OPEN DRAIN 32BIT 44-PLCC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
HV5522PJ-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
32
Function
Serial to Parallel
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
815,58531 €452,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,58531 €
Unit Price with VAT:6,64652 €