
HV5222PJ-G | |
|---|---|
DigiKey Part Number | HV5222PJ-G-ND |
Manufacturer | |
Manufacturer Product Number | HV5222PJ-G |
Description | IC SR OPEN DRAIN 32BIT 44-PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | HV5222PJ-G Models |
Category | Function Serial to Parallel |
Manufacturer Microchip Technology | Voltage - Supply 10.8V ~ 13.2V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 44-LCC (J-Lead) |
Output Type Open Drain | Supplier Device Package 44-PLCC (16.59x16.59) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 25 | 4,87480 € | 121,87 € |
| 100 | 4,43770 € | 443,77 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

