
HV513WG-G | |
|---|---|
DigiKey Part Number | HV513WG-GTR-ND - Tape & Reel (TR) HV513WG-GCT-ND - Cut Tape (CT) HV513WG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV513WG-G |
Description | IC SHFT REG PUSH-PULL 8BIT 24-SO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | HV513WG-G Models |
Category | Function Serial to Parallel |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Push-Pull | Supplier Device Package 24-SO |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 25 | 2,97480 € | 74,37 € |
| 100 | 2,95180 € | 295,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,69419 € | 2.694,19 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |



