ATB322524-0110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB322524-0110-T000

DigiKey Part Number
445-8636-2-ND - Tape & Reel (TR)
445-8636-1-ND - Cut Tape (CT)
445-8636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB322524-0110-T000
Description
TRANSFORMER 7UH XENON FLASH SMD
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATB322524-0110-T000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Inductance
7 µH
For Use With/Related Products
Xenon Flash
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.100" (2.54mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.524
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,15300 €11,53 €
251,10840 €27,71 €
501,07520 €53,76 €
1001,04270 €104,27 €
2501,00092 €250,23 €
5000,97024 €485,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,95913 €959,13 €
2.0000,92940 €1.858,80 €
3.0000,91238 €2.737,14 €
5.0000,89130 €4.456,50 €
7.0000,87764 €6.143,48 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €