
HV265-I/QE | |
|---|---|
DigiKey Part Number | 150-HV265-I/QETR-ND - Tape & Reel (TR) 150-HV265-I/QECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HV265-I/QE |
Description | IC OPAMP GP 4 CIRCUIT 24TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 30 kHz | |
Current - Supply | 3mA (x4 Channels) | |
Voltage - Supply Span (Min) | 5.5 V | |
Voltage - Supply Span (Max) | 225 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 € | 17,90 € |
| 25 | 14,92280 € | 373,07 € |
| 100 | 13,58890 € | 1.358,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 15,04243 € | 37.606,07 € |
| Unit Price without VAT: | 17,90000 € |
|---|---|
| Unit Price with VAT: | 21,30100 € |






