
HV254FG-G | |
|---|---|
DigiKey Part Number | HV254FG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV254FG-G |
Description | IC OPAMP GP 32 CIRCUIT 100MQFP |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 32 Circuit 100-MQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | HV254FG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 32 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 5 kHz | |
Current - Supply | 2.5mA (x32 Channels) | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-MQFP (20x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 104,40000 € | 6.890,40 € |
| Unit Price without VAT: | 104,40000 € |
|---|---|
| Unit Price with VAT: | 124,23600 € |

