
FDC37N769-MT | |
|---|---|
DigiKey Part Number | FDC37N769-MT-ND |
Manufacturer | |
Manufacturer Product Number | FDC37N769-MT |
Description | IC CTRLR NOTEBOOK I/O 100LQFP |
Customer Reference | |
Detailed Description | Controller ISA Host Interface 100-QFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | ISA Host | |
Standards | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 15mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-QFP (14x14) | |
Base Product Number |

