
EVB9311 | |
|---|---|
DigiKey Part Number | 638-1076-ND |
Manufacturer | |
Manufacturer Product Number | EVB9311 |
Description | EVAL BOARD FOR LAN9311 |
Customer Reference | |
Detailed Description | LAN9311 133 Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | LAN9311 | |
Primary Attributes | 2 Ports, 100BASE-TX/10BASE-T, Managed | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


