
EPS24 | |
|---|---|
DigiKey Part Number | 150-EPS24-ND |
Manufacturer | |
Manufacturer Product Number | EPS24 |
Description | TVS DIODE 24VWM 43.2V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 43.2V Clamp 22A (8/20µs) Ipp Tvs Diode Through Hole A, Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 43.2V |
Mfr | Current - Peak Pulse (10/1000µs) 22A (8/20µs) |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 24V | Package / Case A, Axial |
Voltage - Breakdown (Min) 28.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE30A | STMicroelectronics | 650 | 497-11377-1-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,82100 € | 2.382,10 € |
| Unit Price without VAT: | 23,82100 € |
|---|---|
| Unit Price with VAT: | 28,34699 € |


