Similar
Parametric Equivalent

ENC28J60T/SO | |
|---|---|
DigiKey Part Number | ENC28J60T/SO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENC28J60T/SO |
Description | IC ETHERNET CTRLR W/SPI 28SOIC |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY SPI Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ENC28J60T/SO Models |
Category | Standards 10 Base-T PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.1V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 160mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Protocol Ethernet | Supplier Device Package 28-SOIC |
Function Controller | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ENC28J60-I/SO | Microchip Technology | 1.864 | ENC28J60-I/SO-ND | 3,55000 € | Similar |
| ENC28J60T-I/SO | Microchip Technology | 2.897 | ENC28J60T-I/SOCT-ND | 3,62000 € | Parametric Equivalent |





