Direct

ENC28J60/SP | |
|---|---|
DigiKey Part Number | ENC28J60/SP-ND |
Manufacturer | |
Manufacturer Product Number | ENC28J60/SP |
Description | IC ETHERNET CTRLR W/SPI 28SDIP |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY SPI Interface 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | ENC28J60/SP Models |
Category | Standards 10 Base-T PHY |
Manufacturer Microchip Technology | Voltage - Supply 3.1V ~ 3.6V |
Packaging Tube | Current - Supply 160mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 28-DIP (0.300", 7.62mm) |
Protocol Ethernet | Supplier Device Package 28-SPDIP |
Function Controller | Base Product Number |
Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ENC28J60-I/SP | Microchip Technology | 151 | ENC28J60-I/SP-ND | 3,77000 € | Direct |





