DSPIC33FJ32GP101T-I/SO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,59150 €
Datasheet
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 18-SOIC
dsPIC33 e-mobility | Datasheet Preview

DSPIC33FJ32GP101T-I/SO

DigiKey Part Number
DSPIC33FJ32GP101T-I/SO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC33FJ32GP101T-I/SO
Description
IC MCU 16BIT 32KB FLASH 18SOIC
Customer Reference
Detailed Description
dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 16 MIPs 32KB (11K x 24) FLASH 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33FJ32GP101T-I/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 16
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 6x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16 MIPs
Supplier Device Package
18-SOIC
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
18-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSPIC33FJ32GP101-I/SOMicrochip Technology0DSPIC33FJ32GP101-I/SO-ND2,59150 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types