DSC6331MA1FB-020.0000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,20414 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,20413 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,03399 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,03399 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,03399 €
Datasheet
20 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6331MA1FB-020.0000T

DigiKey Part Number
150-DSC6331MA1FB-020.0000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6331MA1FB-020.0000T
Description
SPREAD SPECTRUM MEMS OSC., +-2.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
±2.50%, Center Spread
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VFLGA
Supplier Device Package
4-VFLGA (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,03399 €1.033,99 €
Manufacturers Standard Package
Unit Price without VAT:1,03399 €
Unit Price with VAT:1,23045 €