Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6331MA1FB-020.0000 | |
|---|---|
DigiKey Part Number | 150-DSC6331MA1FB-020.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6331MA1FB-020.0000 |
Description | SPREAD SPECTRUM MEMS OSC., +-2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VFLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Spread Spectrum Bandwidth ±2.50%, Center Spread |
Packaging Bag | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS | Height - Seated (Max) 0.035" (0.89mm) |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6331MA1DB-020.0000TVAO | Microchip Technology | 0 | 150-DSA6331MA1DB-020.0000TVAOTR-ND | 1,20414 € | Parametric Equivalent |
| DSA6331MA1DB-020.0000VAO | Microchip Technology | 0 | 150-DSA6331MA1DB-020.0000VAO-ND | 1,20415 € | Parametric Equivalent |
| DSC6331MA1DB-020.0000 | Microchip Technology | 0 | 150-DSC6331MA1DB-020.0000-ND | 1,03400 € | Parametric Equivalent |
| DSC6331MA1DB-020.0000T | Microchip Technology | 0 | 150-DSC6331MA1DB-020.0000TTR-ND | 1,03399 € | Parametric Equivalent |
| DSC6331MA1FB-020.0000T | Microchip Technology | 0 | 150-DSC6331MA1FB-020.0000TTR-ND | 1,03399 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,03400 € | 206,80 € |
| Unit Price without VAT: | 1,03400 € |
|---|---|
| Unit Price with VAT: | 1,23046 € |


