DSC6331JI2IB-025.0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,82170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,82170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,82170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,82170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,82170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,82170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,82170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,82170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,82170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,86146 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,86146 €
Image for DSC6331JI2IB-025.0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6331JI2IB-025.0000

DigiKey Part Number
150-DSC6331JI2IB-025.0000-ND
Manufacturer
Manufacturer Product Number
DSC6331JI2IB-025.0000
Description
SPREAD SPECTRUM MEMS OSC -1.00%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-1.00%, Down Spread
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8400,82170 €690,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,82170 €
Unit Price with VAT:0,97782 €