Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6331JI2FB-025.0000 | |
|---|---|
DigiKey Part Number | 150-DSC6331JI2FB-025.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6331JI2FB-025.0000 |
Description | MEMS CMOS OSC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±2.50%, Center Spread |
Packaging Tube | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.89mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6331JI2BB-025.0000 | Microchip Technology | 0 | 150-DSC6331JI2BB-025.0000-ND | 0,81146 € | Parametric Equivalent |
| DSC6331JI2BB-025.0000T | Microchip Technology | 0 | 150-DSC6331JI2BB-025.0000T-ND | 0,81148 € | Parametric Equivalent |
| DSC6331JI2EB-025.0000 | Microchip Technology | 0 | 150-DSC6331JI2EB-025.0000-ND | 0,81146 € | Parametric Equivalent |
| DSC6331JI2EB-025.0000T | Microchip Technology | 0 | 150-DSC6331JI2EB-025.0000T-ND | 0,81148 € | Parametric Equivalent |
| DSC6331JI2FB-025.0000T | Microchip Technology | 0 | 150-DSC6331JI2FB-025.0000TTR-ND | 0,81148 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 0,81146 € | 227,21 € |
| Unit Price without VAT: | 0,81146 € |
|---|---|
| Unit Price with VAT: | 0,96564 € |


