Parametric Equivalent
Parametric Equivalent

DSC6331JI2AB-050.0000 | |
|---|---|
DigiKey Part Number | 150-DSC6331JI2AB-050.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6331JI2AB-050.0000 |
Description | MEMS OSC, LVCMOS, 50MHZ, 25PPM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Packaging Tube | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Supplier Device Package 4-VLGA (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS | Height - Seated (Max) 0.035" (0.89mm) |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6331JI2AB-050.0000T | Microchip Technology | 0 | 150-DSC6331JI2AB-050.0000TTR-ND | 0,81798 € | Parametric Equivalent |
| DSC6332JI3AB-050.0000 | Microchip Technology | 0 | 150-DSC6332JI3AB-050.0000-ND | 0,85757 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 0,81796 € | 229,03 € |
| Unit Price without VAT: | 0,81796 € |
|---|---|
| Unit Price with VAT: | 0,97337 € |



