Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6331JA2BB-025.0000T | |
|---|---|
DigiKey Part Number | 150-DSC6331JA2BB-025.0000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6331JA2BB-025.0000T |
Description | SPREAD SPECTRUM MEMS OSC +-0.5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Spread Spectrum Bandwidth ±0.50%, Center Spread |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.89mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.71V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6331JA2BB-025.0000TVAO | Microchip Technology | 0 | 150-DSA6331JA2BB-025.0000TVAOTR-ND | 1,20414 € | Parametric Equivalent |
| DSA6331JA2BB-025.0000VAO | Microchip Technology | 0 | 150-DSA6331JA2BB-025.0000VAO-ND | 1,20414 € | Parametric Equivalent |
| DSA6331JA2GB-025.0000TVAO | Microchip Technology | 0 | 150-DSA6331JA2GB-025.0000TVAOCT-ND | 1,20414 € | Parametric Equivalent |
| DSA6331JA2GB-025.0000VAO | Microchip Technology | 525 | 150-DSA6331JA2GB-025.0000VAO-ND | 1,22000 € | Parametric Equivalent |
| DSC6331JA2AB-025.0000 | Microchip Technology | 0 | 150-DSC6331JA2AB-025.0000-ND | 1,06021 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06017 € | 1.060,17 € |
| Unit Price without VAT: | 1,06017 € |
|---|---|
| Unit Price with VAT: | 1,26160 € |

