DSA6331JA2BB-025.0000VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,20414 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,20414 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 525
Unit Price: 1,22000 €
Datasheet
Image for DSA6331JA2BB-025.0000VAO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6331JA2BB-025.0000VAO

DigiKey Part Number
150-DSA6331JA2BB-025.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA6331JA2BB-025.0000VAO
Description
SPREAD SPECTRUM OSC. FOR AUTO.,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Spread Spectrum Bandwidth
±0.50%, Center Spread
Series
Current - Supply (Max)
3mA (Typ)
Packaging
Tube
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Output
LVCMOS
Height - Seated (Max)
0.035" (0.89mm)
Voltage - Supply
1.71V ~ 3.63V
Current - Supply (Disable) (Max)
1.5µA (Typ)
Frequency Stability
±25ppm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6331JA2BB-025.0000TVAOMicrochip Technology0150-DSA6331JA2BB-025.0000TVAOTR-ND1,20414 €Parametric Equivalent
DSA6331JA2GB-025.0000TVAOMicrochip Technology0150-DSA6331JA2GB-025.0000TVAOCT-ND1,20414 €Parametric Equivalent
DSA6331JA2GB-025.0000VAOMicrochip Technology525150-DSA6331JA2GB-025.0000VAO-ND1,22000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5601,20414 €674,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,20414 €
Unit Price with VAT:1,43293 €