Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6301ML1AB-010.0000 | |
|---|---|
DigiKey Part Number | 150-DSC6301ML1AB-010.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6301ML1AB-010.0000 |
Description | OSC MEMS LOW PWR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bag | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Part Status Active | Current - Supply (Max) 3mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VFLGA |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output LVCMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6301ML1AB-010.0000T | Microchip Technology | 0 | 150-DSC6301ML1AB-010.0000TTR-ND | 0,87693 € | Parametric Equivalent |
| DSC6301ML1EB-010.0000 | Microchip Technology | 0 | 150-DSC6301ML1EB-010.0000-ND | 0,87693 € | Parametric Equivalent |
| DSC6301ML1EB-010.0000T | Microchip Technology | 0 | 150-DSC6301ML1EB-010.0000TTR-ND | 0,87693 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,87693 € | 701,54 € |
| Unit Price without VAT: | 0,87693 € |
|---|---|
| Unit Price with VAT: | 1,04355 € |

