
DSC6301CI2CA-036.0000T | |
|---|---|
DigiKey Part Number | DSC6301CI2CA-036.0000TTR-ND - Tape & Reel (TR) DSC6301CI2CA-036.0000TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DSC6301CI2CA-036.0000T |
Description | MEMS OSC XO 36.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 36 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC6301CI2CA-036.0000T Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Spread Spectrum Bandwidth ±1.00%, Center Spread |
Part Status Obsolete | Current - Supply (Max) 3mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6301CI2KA-036.0000 | Microchip Technology | 875 | DSC6301CI2KA-036.0000-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 1,04400 € | 10,44 € |
| 50 | 1,02700 € | 51,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81590 € | 815,90 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

