Parametric Equivalent
Parametric Equivalent

DSC6101ML2B-066.6666 | |
|---|---|
DigiKey Part Number | 150-DSC6101ML2B-066.6666-ND |
Manufacturer | |
Manufacturer Product Number | DSC6101ML2B-066.6666 |
Description | MEMS OSC XO 66.6666MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 66.6666 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VFLGA | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,85700 € | 8,57 € |
| 50 | 0,84300 € | 42,15 € |
| 1.000 | 0,81850 € | 818,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


