DSC6101JL3B-025.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,83766 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,83765 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,71987 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 746
Unit Price: 0,72000 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,50000 $

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,50000 $

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,50000 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,50000 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,50000 $
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,50000 $
Datasheet
25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6101JL3B-025.0000

DigiKey Part Number
150-DSC6101JL3B-025.0000-ND
Manufacturer
Manufacturer Product Number
DSC6101JL3B-025.0000
Description
MEMS OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
10,59000 $0,59 $
100,57500 $5,75 $
500,56560 $28,28 $
1.0000,54937 $549,37 $
Manufacturers Standard Package
Unit Price without VAT:0,59000 $
Unit Price with VAT:0,70210 $