Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6001MI3B-026.0000T | |
|---|---|
DigiKey Part Number | 150-DSC6001MI3B-026.0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC6001MI3B-026.0000T |
Description | OSC MEMS LOW PWR LVCMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 1.3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6001MI3B-026.0000 | Microchip Technology | 0 | 150-DSC6001MI3B-026.0000-ND | 0,88000 € | Parametric Equivalent |
| DSC6001MI3B-026.0000T | Microchip Technology | 0 | 150-DSC6001MI3B-026.0000T-ND | 0,88000 € | Parametric Equivalent |
| DSC6001ML3B-026.0000 | Microchip Technology | 0 | 150-DSC6001ML3B-026.0000-ND | 0,88000 € | Parametric Equivalent |
| DSC6001ML3B-026.0000T | Microchip Technology | 0 | 150-DSC6001ML3B-026.0000T-ND | 0,88000 € | Parametric Equivalent |
| DSC6003MI3B-026.0000 | Microchip Technology | 0 | 150-DSC6003MI3B-026.0000-ND | 1,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,85700 € | 8,57 € |
| 50 | 0,84300 € | 42,15 € |
| 1.000 | 0,81850 € | 818,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


