DSC6001MI2B-032K768 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,66751 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,66750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,69369 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 986
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,66000 €
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6001MI2B-032K768

DigiKey Part Number
150-DSC6001MI2B-032K768-ND
Manufacturer
Manufacturer Product Number
DSC6001MI2B-032K768
Description
MEMS OSC XO 32.7680KHZ CMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
DSC6001MI2B-032K768 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
1.3mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VFLGA
Type
Supplier Device Package
4-VFLGA (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6003MI2B-032K768TVAOMicrochip Technology0150-DSA6003MI2B-032K768TVAOTR-ND0,66751 €Parametric Equivalent
DSA6003MI2B-032K768VAOMicrochip Technology0150-DSA6003MI2B-032K768VAO-ND0,66750 €Parametric Equivalent
DSA6003MI3B-032K768TVAOMicrochip Technology0150-DSA6003MI3B-032K768TVAOCT-ND0,69369 €Parametric Equivalent
DSA6003MI3B-032K768VAOMicrochip Technology986150-DSA6003MI3B-032K768VAO-ND0,70000 €Parametric Equivalent
DSC6001MI2B-032K768Microchip Technology0150-DSC6001MI2B-032K768-ND0,88000 €Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,85700 €8,57 €
500,84300 €42,15 €
1.0000,81850 €818,50 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €