Parametric Equivalent
Parametric Equivalent



DSC6001JI2B-012.1732T | |
|---|---|
DigiKey Part Number | 150-DSC6001JI2B-012.1732T-ND |
Manufacturer | |
Manufacturer Product Number | DSC6001JI2B-012.1732T |
Description | OSC MEMS LOW PWR LVCMOS |
Customer Reference | |
Detailed Description | 12.1732 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 1.3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Supplier Device Package 4-VLGA (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6001JI2B-012.1732 | Microchip Technology | 0 | 150-DSC6001JI2B-012.1732-ND | 0,50000 € | Parametric Equivalent |
| DSC6001JI2B-012.1732T | Microchip Technology | 0 | 150-DSC6001JI2B-012.1732T-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,48900 € | 4,89 € |
| 50 | 0,48080 € | 24,04 € |
| 1.000 | 0,46691 € | 466,91 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


