Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1525JI2A-24M00000T | |
|---|---|
DigiKey Part Number | 150-DSC1525JI2A-24M00000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1525JI2A-24M00000T |
Description | MEMS CMOS OSC |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Supplier Device Package 4-VLGA (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1µA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1525JI2A-24M00000 | Microchip Technology | 0 | 150-DSC1525JI2A-24M00000-ND | 0,97000 € | Parametric Equivalent |
| DSC1525JI2A-24M00000T | Microchip Technology | 0 | 150-DSC1525JI2A-24M00000T-ND | 0,97000 € | Parametric Equivalent |
| DSC1525JL2A-24M00000 | Microchip Technology | 0 | 150-DSC1525JL2A-24M00000-ND | 0,97000 € | Parametric Equivalent |
| DSC1525JL2A-24M00000T | Microchip Technology | 898 | 150-DSC1525JL2A-24M00000TCT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,94900 € | 9,49 € |
| 50 | 0,93480 € | 46,74 € |
| 1.000 | 0,90744 € | 907,44 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


