Parametric Equivalent
Parametric Equivalent



DSC1522ML2A-52M08333T | |
|---|---|
DigiKey Part Number | 150-DSC1522ML2A-52M08333T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1522ML2A-52M08333T |
Description | MEMS OSC, LOW JITTER, 52.08333MH |
Customer Reference | |
Detailed Description | 52.08333 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1.8µA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1522ML2A-52M08333 | Microchip Technology | 0 | 150-DSC1522ML2A-52M08333-ND | 0,99000 € | Parametric Equivalent |
| DSC1522ML2A-52M08333T | Microchip Technology | 0 | 150-DSC1522ML2A-52M08333T-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,97600 € | 9,76 € |
| 50 | 0,96060 € | 48,03 € |
| 1.000 | 0,93253 € | 932,53 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


