Parametric Equivalent
Parametric Equivalent



DSC1502MI1A-4M096000 | |
|---|---|
DigiKey Part Number | 150-DSC1502MI1A-4M096000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1502MI1A-4M096000 |
Description | MEMS OSC XO 4.0960MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1.8µA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1502MI1A-4M096000 | Microchip Technology | 0 | 150-DSC1502MI1A-4M096000-ND | 1,00000 € | Parametric Equivalent |
| DSC1502MI1A-4M096000T | Microchip Technology | 0 | 150-DSC1502MI1A-4M096000T-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,98300 € | 9,83 € |
| 50 | 0,96820 € | 48,41 € |
| 1.000 | 0,93999 € | 939,99 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


