Parametric Equivalent
Parametric Equivalent



DSC1502AI3A-32M00000T | |
|---|---|
DigiKey Part Number | 150-DSC1502AI3A-32M00000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1502AI3A-32M00000T |
Description | MEMS OSC, LOW JITTER, 32MHZ, 2.5 |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN Exposed Pad |
Type | Supplier Device Package 4-VDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1.8µA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1502AI3A-32M00000 | Microchip Technology | 0 | 150-DSC1502AI3A-32M00000-ND | 1,17000 € | Parametric Equivalent |
| DSC1502AI3A-32M00000T | Microchip Technology | 0 | 150-DSC1502AI3A-32M00000T-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,13900 € | 11,39 € |
| 50 | 1,12180 € | 56,09 € |
| 1.000 | 1,08889 € | 1.088,89 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


