Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1223CL2-156M2500 | |
|---|---|
DigiKey Part Number | 150-DSC1223CL2-156M2500-ND |
Manufacturer | |
Manufacturer Product Number | DSC1223CL2-156M2500 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 32mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 5µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1223CL2-156M2500TVAO | Microchip Technology | 0 | 150-DSA1223CL2-156M2500TVAOCT-ND | 1,91092 € | Parametric Equivalent |
| DSA1223CL2-156M2500VAO | Microchip Technology | 420 | 150-DSA1223CL2-156M2500VAO-ND | 1,93000 € | Parametric Equivalent |
| DSC1123CL2-156.2500 | Microchip Technology | 80 | 150-DSC1123CL2-156.2500-ND | 1,36000 € | Parametric Equivalent |
| DSC1123CL2-156.2500T | Microchip Technology | 0 | 150-DSC1123CL2-156.2500T-ND | 1,36000 € | Parametric Equivalent |
| DSC1223CA2-156M2500 | Microchip Technology | 0 | 150-DSC1223CA2-156M2500-ND | 1,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,65500 € | 16,55 € |
| 50 | 1,62800 € | 81,40 € |
| 1.000 | 1,57981 € | 1.579,81 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


