Parametric Equivalent
Parametric Equivalent

DSC1221NE3-38M00000T | |
|---|---|
DigiKey Part Number | 150-DSC1221NE3-38M00000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1221NE3-38M00000T |
Description | MEMS OSC, LOW JITTER, 38MHZ, LVC |
Customer Reference | |
Detailed Description | 38 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 27mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1221NE3-38M00000 | Microchip Technology | 0 | 150-DSC1221NE3-38M00000-ND | 1,31000 € | Parametric Equivalent |
| DSC1221NE3-38M00000T | Microchip Technology | 0 | 150-DSC1221NE3-38M00000T-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,28100 € | 12,81 € |
| 50 | 1,26100 € | 63,05 € |
| 1.000 | 1,22383 € | 1.223,83 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


