Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1203NI2-148M3500 | |
|---|---|
DigiKey Part Number | 150-DSC1203NI2-148M3500-ND |
Manufacturer | |
Manufacturer Product Number | DSC1203NI2-148M3500 |
Description | MEMS OSC XO 148.3500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.35 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 5µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1203NI2-148M3500 | Microchip Technology | 0 | 150-DSC1203NI2-148M3500-ND | 1,83000 € | Parametric Equivalent |
| DSC1203NI2-148M3500T | Microchip Technology | 0 | 150-DSC1203NI2-148M3500T-ND | 1,83000 € | Parametric Equivalent |
| DSC1203NI3-148M3500 | Microchip Technology | 0 | 150-DSC1203NI3-148M3500-ND | 1,83000 € | Parametric Equivalent |
| DSC1203NI3-148M3500T | Microchip Technology | 0 | 150-DSC1203NI3-148M3500T-ND | 1,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,78200 € | 17,82 € |
| 50 | 1,75400 € | 87,70 € |
| 1.000 | 1,70191 € | 1.701,91 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |


