Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC1203DI2-125M0000T | |
|---|---|
DigiKey Part Number | 150-DSC1203DI2-125M0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1203DI2-125M0000T |
Description | MEMS OSC, LOW JITTER, 125MHZ, LV |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 32mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 5µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1103DI2-125.0000 | Microchip Technology | 0 | 150-DSC1103DI2-125.0000-ND | 5,15000 € | Parametric Equivalent |
| DSC1103DI2-125.0000T | Microchip Technology | 0 | 150-DSC1103DI2-125.0000T-ND | 5,15000 € | Parametric Equivalent |
| DSC1203DI2-125M0000 | Microchip Technology | 0 | 150-DSC1203DI2-125M0000-ND | 6,39000 € | Parametric Equivalent |
| DSC1203DI2-125M0000T | Microchip Technology | 0 | 150-DSC1203DI2-125M0000T-ND | 6,39000 € | Parametric Equivalent |
| DSC1203DL2-125M0000 | Microchip Technology | 0 | 150-DSC1203DL2-125M0000-ND | 6,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,61900 € | 16,19 € |
| 50 | 1,59340 € | 79,67 € |
| 1.000 | 1,54616 € | 1.546,16 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


