Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1202BI2-125M0000 | |
|---|---|
DigiKey Part Number | 150-DSC1202BI2-125M0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1202BI2-125M0000 |
Description | MEMS OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 50mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-CDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Current - Supply (Disable) (Max) 5µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC1102BI2-125.0000 | Microchip Technology | 0 | 150-DSC1102BI2-125.0000-ND | 1,41000 € | Parametric Equivalent |
| DSC1102BI2-125.0000T | Microchip Technology | 0 | 150-DSC1102BI2-125.0000T-ND | 1,41000 € | Parametric Equivalent |
| DSC1202BI2-125M0000 | Microchip Technology | 0 | 150-DSC1202BI2-125M0000-ND | 1,75000 € | Parametric Equivalent |
| DSC1202BI2-125M0000T | Microchip Technology | 0 | 150-DSC1202BI2-125M0000T-ND | 1,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,71300 € | 17,13 € |
| 50 | 1,68560 € | 84,28 € |
| 1.000 | 1,63555 € | 1.635,55 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |


