Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1201DL3-125M0000T | |
|---|---|
DigiKey Part Number | 150-DSC1201DL3-125M0000T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1201DL3-125M0000T |
Description | MEMS OSC, HIGH PERFORMANCE, 125M |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 27mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-VDFN |
Type | Supplier Device Package 6-VDFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1101DA3-125.0000TVAO | Microchip Technology | 0 | 150-DSA1101DA3-125.0000TVAOCT-ND | 1,11252 € | Parametric Equivalent |
| DSA1101DA3-125.0000VAO | Microchip Technology | 700 | 150-DSA1101DA3-125.0000VAO-ND | 1,12000 € | Parametric Equivalent |
| DSC1201DL3-125M0000 | Microchip Technology | 0 | 150-DSC1201DL3-125M0000-ND | 1,15000 € | Parametric Equivalent |
| DSC1201DL3-125M0000T | Microchip Technology | 0 | 150-DSC1201DL3-125M0000T-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 1,11800 € | 11,18 € |
| 50 | 1,10020 € | 55,01 € |
| 1.000 | 1,06811 € | 1.068,11 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


